
Radial aluminum electrolytic capacitor, 47µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 11mm body height, and 2.5mm lead pitch with straight tin-plated leads for through-hole mounting. Operates from -55°C to 105°C with a 1000-hour life at rated voltage and a dissipation factor of 10%. This RoHS compliant component offers a ripple current of 120mA at 120kHz.
United Chemi-Con EKMG630ELL470MF11D technical specifications.
| Body Height | 11mm |
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG630ELL470MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.