
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1350mA 1000h 105°C Bulk
United Chemi-Con EKMG6R3ELL682MK25S technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG6R3ELL682MK25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.