United Chemi-Con EKMH100VND393MB25T technical specifications.
| Capacitance | 39000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.027Ohm |
| Ripple Current | 3540mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH100VND393MB25T to view detailed technical specifications.
No datasheet is available for this part.