The EKMH100VRD563MA40T is a 56000uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a low ESR of 0.015 and a high ripple current of 4670. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and is suitable for applications requiring high capacitance and ripple current.
United Chemi-Con EKMH100VRD563MA40T technical specifications.
| Capacitance | 56000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.015Ohm |
| Ripple Current | 4670mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH100VRD563MA40T to view detailed technical specifications.
No datasheet is available for this part.