
United Chemi-Con EKMH100VSN473MR45T technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.17A |
| RoHS Compliant | Yes |
| Series | KMH |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH100VSN473MR45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.