
United Chemi-Con EKMH101VSN102MP35T technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 249mR |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | KMH |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH101VSN102MP35T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.