
Aluminum electrolytic capacitor with 22000µF capacitance and 16VDC voltage rating, featuring 20% tolerance. This through-hole component offers a low ESR of 0.03 Ohm and a ripple current capability of 3290mA. Designed with a cylindrical aluminum can construction and snap-in termination, it measures 30mm in diameter and 35mm in height with a 10mm terminal pitch. Operating from -40°C to 105°C, it provides a lifetime of 2000 hours and supports high CV, high ripple current, and large capacitance applications.
United Chemi-Con EKMH160VNN223MR35T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 35 |
| Capacitance | 22000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3290mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH160VNN223MR35T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.