United Chemi-Con EKMH160VSN183MP45T technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.87A |
| RoHS Compliant | Yes |
| Series | KMH |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH160VSN183MP45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.