
Aluminum electrolytic capacitor with 22,000µF capacitance and 16V DC rating. Features 20% tolerance, 0.03 Ohm ESR at 120Hz, and 3.32A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates across a -40°C to 105°C temperature range, offering 2000 hours of life at maximum temperature. Dimensions are 25.4mm diameter and 45mm height.
United Chemi-Con EKMH160VSN223MQ45T technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.03R |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH160VSN223MQ45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
