
Aluminum electrolytic capacitor, 1500µF capacitance, 160VDC rated voltage, and 20% tolerance. Features low ESR of 0.166 Ohm, 2500mA ripple current, and a 2000-hour lifetime at 105°C. This through-hole component utilizes snap-in terminals with a 10mm pitch and a 1mm lead diameter. Measuring 35 x 35mm with a 35mm height, it offers high CV, high ripple current, and large capacitance capabilities.
United Chemi-Con EKMH161VNN152MA35S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 35 |
| Capacitance | 1500uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.166Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2500mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH161VNN152MA35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.