United Chemi-Con EKMH181VNN182MA40M technical specifications.
| Capacitance | 1800uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| ESR | 0.138Ohm |
| Ripple Current | 3170mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH181VNN182MA40M to view detailed technical specifications.
No datasheet is available for this part.