This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a voltage rating of 200VDC. It features a low ESR type and a high ripple current of 2670. The capacitor has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. It operates within a temperature range of -25°C to 105°C and is suitable for through-hole mounting with solder pin termination.
United Chemi-Con EKMH201VQT152MB35M technical specifications.
| Capacitance | 1500uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.166Ohm |
| Ripple Current | 2670mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH201VQT152MB35M to view detailed technical specifications.
No datasheet is available for this part.