Aluminum electrolytic capacitor with 12,000µF capacitance and 25V DC rating. Features 20% tolerance, 41mΩ ESR at 120Hz, and 2.74A ripple current. Snap-in termination with a 10mm lead pitch, housed in a 25.4mm diameter by 40mm height package. Operates from -40°C to 105°C, offering 2000 hours of life at rated conditions. RoHS compliant and lead-free.
United Chemi-Con EKMH250VSN123MQ40T technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH250VSN123MQ40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
