
Aluminum electrolytic capacitor with 33,000µF capacitance and 25V DC rating. Features 20% tolerance, 0.015 Ohm ESR at 120Hz, and 5.39A ripple current capability. Designed for through-hole mounting with snap-in terminals, measuring 35mm in diameter and 50mm in height. Operates across a -40°C to 105°C temperature range, offering 2000 hours of life at rated conditions. Lead-free and RoHS compliant.
United Chemi-Con EKMH250VSN333MA50T technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 3mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 0.015R |
| Ripple Current | 5.39A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH250VSN333MA50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
