
This United Chemi-Con aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a DC rated voltage of 250VDC. It is designed for through-hole mounting with a snap-in termination style and has a lead diameter of 1mm and a terminal pitch of 10mm. The product measures 22mm in diameter and 40mm in height. It has a low ESR type and a high ripple current rating of 1260. The operating temperature range is from -25 to 105 degrees Celsius.
United Chemi-Con EKMH251VNN331MP40T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 40 |
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.502Ohm |
| Ripple Current | 1260mA |
| Leakage Current | 1650@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH251VNN331MP40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.