Aluminum electrolytic capacitor with 560µF capacitance and 250VDC voltage rating. Features 20% tolerance, 0.296 Ohm ESR, and 1790mA ripple current capability. Snap-in mounting with a 10mm terminal pitch, housed in a 30 x 35mm cylindrical aluminum can. Designed for through-hole applications, offering 2000 hours of lifetime at 105°C.
United Chemi-Con EKMH251VNN561MR35S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 35 |
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.296Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1790mA |
| Leakage Current | 2800@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH251VNN561MR35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.