Aluminum electrolytic capacitor with 820µF capacitance and 250VDC voltage rating. Features 20% tolerance, 0.303 Ohm ESR, and 1980mA ripple current. Snap-in termination style for through-hole mounting, with a 10mm terminal pitch. Cylindrical aluminum can construction, measuring 35 x 35mm with a 35mm height. Rated for 2000 hours at 105°C, offering high CV, high ripple current, and large capacitance.
United Chemi-Con EKMH251VNN821MA35T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 35 |
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.303Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1980mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH251VNN821MA35T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.