This aluminum cylindrical can electrolytic capacitor has a capacitance of 56000uF and a voltage rating of 35VDC with a tolerance of 20%. It features a low ESR of 0.008 and a ripple current of 8290. The capacitor has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a snap-in termination style and operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con EKMH350VND563MB80M technical specifications.
| Capacitance | 56000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.008Ohm |
| Ripple Current | 8290mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH350VND563MB80M to view detailed technical specifications.
No datasheet is available for this part.