Aluminum electrolytic capacitor with 5600µF capacitance and 35V DC rating. Features 20% tolerance, 74mΩ ESR at 120Hz, and 1.96A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a 2000-hour lifespan at rated conditions. Dimensions are 25.4mm diameter and 30mm height.
United Chemi-Con EKMH350VSN562MQ30T technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 74mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH350VSN562MQ30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.