United Chemi-Con EKMH3B1LGC103MFE0M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 140 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 315 |
| Series | EKMH ( 315 V ) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMH3B1LGC103MFE0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.