
Aluminum electrolytic capacitor, 330µF capacitance, 315VDC rated voltage, and 20% tolerance. Features a 0.753 Ohm ESR, 1320mA ripple current, and a 2000-hour lifetime at 105°C. This through-hole component utilizes snap-in termination with a 10mm terminal pitch and 1mm lead diameter. Its cylindrical aluminum can construction measures 35mm in diameter and 30mm in height, offering high CV, high ripple current, and large capacitance capabilities.
United Chemi-Con EKMH3B1VNN331MA30S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 30 |
| Capacitance | 330uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.753Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1320mA |
| Leakage Current | 2079@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH3B1VNN331MA30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.