
Aluminum electrolytic capacitor, 180µF capacitance, 450VDC rated voltage, and 20% tolerance. Features a 1.381 Ohm ESR, 870mA ripple current, and 2000-hour lifetime at 105°C. This through-hole component utilizes snap-in terminals with a 10mm pitch and 1mm lead diameter. Its cylindrical aluminum can construction measures 30mm in diameter and 35mm in height, offering high CV, high ripple current, and large capacitance capabilities.
United Chemi-Con EKMH451VNN181MR35T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 35 |
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.381Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 870mA |
| Leakage Current | 1620@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH451VNN181MR35T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.