This 12000uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a low ESR of 0.023 and a high ripple current of 3370. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a lifetime of 2000 hours. The operating temperature range is -40°C to 105°C.
United Chemi-Con EKMH500VND123MB35M technical specifications.
| Capacitance | 12000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.023Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500VND123MB35M to view detailed technical specifications.
No datasheet is available for this part.