
Aluminum electrolytic capacitor with 6800µF capacitance and 50VDC voltage rating. Features 20% tolerance, 0.049 Ohm ESR, and 3300mA ripple current. Snap-in mounting with 10mm terminal pitch, housed in a 25.4 x 50mm cylindrical aluminum can. Operates from -40°C to 105°C with a 2000-hour lifetime.
United Chemi-Con EKMH500VNN682MQ50S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 50 |
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.049Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3300mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500VNN682MQ50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.