
Aluminum electrolytic capacitor, polarized, featuring 10mF capacitance and 50V DC rated voltage. This through-hole component has a low ESR of 33mR and a ripple current capability of 4.03A. Designed with a radial package, it measures 35mm in diameter and 40mm in height, with a 10mm lead pitch. Operating across a wide temperature range from -40°C to 105°C, it is RoHS compliant and lead-free.
United Chemi-Con EKMH500VSN103MA40T technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.033R |
| Ripple Current | 4.03A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH500VSN103MA40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.