
Aluminum electrolytic capacitor with 10mF capacitance and 50V DC rated voltage. Features 33mR ESR, 4.04A ripple current capability, and a 2000-hour life at 105°C. This through-hole component has a 30mm diameter, 50mm height, and 10mm lead pitch with snap-in termination. Rated for operation from -40°C to 105°C with a 20% tolerance.
United Chemi-Con EKMH500VSN103MR50T technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 50mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.04A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH500VSN103MR50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.