
Aluminum electrolytic capacitor with 12,000µF capacitance and 50V DC rating. Features 20% tolerance, 0.028 Ohm ESR at 120Hz, and 4.55A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a lifespan of 2000 hours. Dimensions are 35mm diameter and 45mm height.
United Chemi-Con EKMH500VSN123MA45T technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 3mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.028R |
| Ripple Current | 4.55A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH500VSN123MA45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
