Aluminum electrolytic capacitor with 5600µF capacitance and 50V DC rating. Features 20% tolerance, 59mΩ ESR at 120Hz, and 2.7A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 25.4mm in diameter and 40mm in height. Operates across a -40°C to 105°C temperature range, offering 2000 hours of life at rated conditions. Lead-free and RoHS compliant.
United Chemi-Con EKMH500VSN562MQ40T technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 3mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 0.059R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH500VSN562MQ40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.