
Aluminum electrolytic capacitor with 3300µF capacitance and 63VDC voltage rating. Features 20% tolerance, 0.075 Ohm ESR, and 2060mA ripple current. Snap-in termination for through-hole mounting, with a 10mm terminal pitch. Dimensions are 35mm diameter by 25mm height. Rated for 2000 hours at 105°C, with a minimum operating temperature of -40°C.
United Chemi-Con EKMH630VNN332MA25S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 25 |
| Capacitance | 3300uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2060mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH630VNN332MA25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.