Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 50mm) Snap-In 10mm 0.053 Ohm 2860mA 2000h 105°C
United Chemi-Con EKMH630VSN472MQ50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | KMH(SNAP-IN) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMH630VSN472MQ50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.