
Aluminum electrolytic capacitor with 6.8mF capacitance and 63V DC rating. Features 20% tolerance, 37mΩ ESR, and 3.65A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 30mm in diameter and 50mm in height. Operates from -40°C to 105°C with a 2000-hour lifespan.
United Chemi-Con EKMH630VSN682MR50T technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.037R |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH630VSN682MR50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
