The EKMH800VQT183MB80W is an aluminum electrolytic capacitor with a capacitance of 18000uF and a DC rated voltage of 80VDC. It has a tolerance of 20% and an ESR of 0.014. The capacitor is designed for through hole mounting and has a size of 40x80mm. It operates within a temperature range of -40 to 105 degrees Celsius and features high CV, high ripple current, and large capacitance.
United Chemi-Con EKMH800VQT183MB80W technical specifications.
| Capacitance | 18000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.014Ohm |
| Ripple Current | 7430mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH800VQT183MB80W to view detailed technical specifications.
No datasheet is available for this part.