United Chemi-Con's EKMM161VNN681MQ30M is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It features a standard ESR of 0.366 and a ripple current of 1820. The capacitor has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It is available in a snap-in termination style with a terminal pitch of 10mm and is suitable for through-hole mounting.
United Chemi-Con EKMM161VNN681MQ30M technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.366Ohm |
| Ripple Current | 1820mA |
| Lifetime | 3000h |
| Size | 25.4 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMM161VNN681MQ30M to view detailed technical specifications.
No datasheet is available for this part.