This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a capacitance of 3300 microfarads and a DC rated voltage of 160 volts. The capacitor is polarized and has a length of 60 millimeters. It is designed for use in through-hole applications.
United Chemi-Con EKMM161VSN332MA60S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM161VSN332MA60S to view detailed technical specifications.
No datasheet is available for this part.