
United Chemi-Con's EKMM161VSN681MP40T is a 680uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a standard ESR and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and has a product height of 40mm and a product diameter of 22mm. It is designed for through-hole mounting and has a snap-in termination style.
United Chemi-Con EKMM161VSN681MP40T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 40 |
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.366Ohm |
| Ripple Current | 1820mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMM161VSN681MP40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.