United Chemi-Con EKMM221LIN471MQ35S technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1540mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMM221LIN471MQ35S to view detailed technical specifications.
No datasheet is available for this part.