This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 470 microfarads and is rated for a DC voltage of 220 volts. The capacitor is polarized and has a length of 40 millimeters. It is a standard aluminum electrolytic capacitor with a through-hole package.
United Chemi-Con EKMM221VSN471MP40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 220 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM221VSN471MP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.