This 470uF electrolytic capacitor has a rated voltage of 220VDC with a tolerance of 20%. It features a long lifespan of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C and has a ripple current of 1540mA.
United Chemi-Con EKMM221VSN471MQ35S technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1540mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMM221VSN471MQ35S to view detailed technical specifications.
No datasheet is available for this part.