The EKMM251LIN102MA40S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 1000uF and a DC rated voltage of 250V. The capacitor is designed for through hole mounting and has a length of 40mm. It is part of the KMM series from United Chemi-Con.
United Chemi-Con EKMM251LIN102MA40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM251LIN102MA40S to view detailed technical specifications.
No datasheet is available for this part.