The EKMM251VSN182MA60S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 1800 microfarads and is rated for a DC voltage of 250 volts. The capacitor is 60mm in length and is designed for through-hole mounting.
United Chemi-Con EKMM251VSN182MA60S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM251VSN182MA60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.