The EKMM401VNN680MQ20S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 68 microfarads and a DC rated voltage of 400 volts. The capacitor is 20mm in length and has 2 terminals. It is manufactured by United Chemi-Con.
United Chemi-Con EKMM401VNN680MQ20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM401VNN680MQ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.