This 150uF aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a length of 25mm and is designed for through hole mounting. The capacitor is polarized and has a DC rated voltage of 400V. It is part of the KMM series from United Chemi-Con.
United Chemi-Con EKMM401VSN151MR25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM401VSN151MR25S to view detailed technical specifications.
No datasheet is available for this part.