Cap Aluminum Lytic 180uF 420V 20% (30 X 30mm) Snap-In 10mm 950mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |