Cap Aluminum Lytic 1800uF 160V 20% (30 X 40mm) Snap-In 10mm 2700mA 2000h 105°C
United Chemi-Con EKMQ161VSN182MR40S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ161VSN182MR40S to view detailed technical specifications.
No datasheet is available for this part.