
Aluminum electrolytic capacitor with 2200µF capacitance and 160V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. Snap-in termination, 30mm body diameter, and 45mm height. Ripple current capability of 2.9A at 120Hz.
United Chemi-Con EKMQ161VSN222MR45S technical specifications.
| Body Diameter | 30mm |
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ161VSN222MR45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
