Aluminum electrolytic capacitor with 390µF capacitance and 200V DC rated voltage, offering 20% tolerance. Features a 22mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting with snap-in termination. Operates from -25°C to 105°C with a ripple current of 1.31A at 120Hz and a rated life of 2000 hours. Dissipation factor is 0.15%.
United Chemi-Con EKMQ201VSN391MP25S technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | KMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ201VSN391MP25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.