
Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.45A ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole mounting with a 10mm lead pitch and 22mm diameter by 30mm height snap-in termination. Operates from -25°C to 105°C with a 2000-hour life rating.
United Chemi-Con EKMQ201VSN471MP30S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | KMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ201VSN471MP30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
