
220µF, 250V aluminum electrolytic capacitor with 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 22mm x 25mm radial package. Offers a ripple current of 1A, a dissipation factor of 0.15% at 120Hz, and a rated life of 2000 hours at 105°C. Operates from -25°C to 105°C and is RoHS compliant.
United Chemi-Con EKMQ251VSN221MP25S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | KMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ251VSN221MP25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
