470µF, 250V aluminum electrolytic capacitor with 20% tolerance. Features a 22mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 1.4A at 120Hz and a dissipation factor of 0.15%. Designed for operation from -25°C to 105°C with a rated life of 2000 hours. Snap-in termination for secure connection.
United Chemi-Con EKMQ251VSN471MP40S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | KMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ251VSN471MP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.