680µF aluminum electrolytic capacitor with 250V DC rated voltage and 20% tolerance. Features a 105°C maximum operating temperature, 2000-hour life, and 1.7A ripple current at 120Hz. This through-hole component has a 25.4mm diameter, 40mm height, and 10mm lead pitch with snap-in termination. It is lead-free and RoHS compliant.
United Chemi-Con EKMQ251VSN681MQ40S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | KMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ251VSN681MQ40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.